
3A, 3.3V fixed output positive linear voltage regulator in a TO-263 package. Features a maximum input voltage of 13V, a dropout voltage of 1.15V, and an output current capability of 3A. Operates across a temperature range of 0°C to 125°C. Surface mountable with tin terminal finish.
Texas Instruments LMS1587CS-3.3/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 3A |
| Dropout Voltage | 1.15V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Terminal Form | SMD/SMT |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1587CS-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
