
3-A adjustable positive linear voltage regulator in TO-263 package. Features a 1.15V dropout voltage, 3.1A minimum current limit, and a maximum input voltage of 13V. Operates from -40°C to 125°C with a 13mA quiescent current and 72dB PSRR. Designed for surface mount applications, this RoHS compliant component offers an adjustable output voltage from 1.25V to 11.7V.
Texas Instruments LMS1587CS-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.15V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 13V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 11.7V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1587CS-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
