
3-A, 3.3V fixed output linear voltage regulator, surface mount TO-263 package. Features a 1.15V dropout voltage, 13V maximum input voltage, and 3.1A minimum current limit. Operates from -40°C to 125°C with a 13mA quiescent current and 72dB PSRR. Single positive output configuration, supplied on tape and reel.
Texas Instruments LMS1587CSX-3.3/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.15V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1587CSX-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
