Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LMS1587IT-1.5

Datasheet
1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN
Texas Instruments

LMS1587IT-1.5

1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

PackageTO-220-3
MountingThrough Hole
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments LMS1587IT-1.5 technical specifications.

General

Package/Case
TO-220-3
Lead Free
Contains Lead
Max Input Voltage
13V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
3A
Min Output Voltage
1.5V
Max Supply Current
13mA
Mount
Through Hole
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
3A
Output Type
Fixed
Output Voltage
1.5V
Package Quantity
45
Packaging
Rail/Tube
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
72dB
Quiescent Current
7mA
Radiation Hardening
No
RoHS Compliant
No

Compliance

RoHS
Not CompliantNo

Datasheet

Texas Instruments LMS1587IT-1.5 Datasheet

Download the complete datasheet for Texas Instruments LMS1587IT-1.5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com