
Texas Instruments LMS1587IT-3.3 technical specifications.
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMS1587IT-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
