
Texas Instruments LMS1587IT-3.3/NOPB technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.15V |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1587IT-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
