Texas Instruments LMS202ECMW technical specifications.
| Logic Function | Receiver |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS202ECMW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.