Texas Instruments LMS202EIM/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 0.23Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMS202E |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS202EIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.