Automotive-grade, 3.5A/5.5A synchronous step-down converter featuring a 3.9V to 36V input voltage range. This integrated circuit operates at 400kHz and is housed in a 22-terminal, QUAD-position VQFN package (R-PQCC-N22) with dimensions of 4mm x 5mm. It offers a wide operating temperature range from -40°C to 150°C.
Texas Instruments LMS3635MQRNLTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N22 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMS3635MQRNLTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.