The LMS4684LDX/NOPB is a dual 2-channel 4-input 4-output multiplexer from Texas Instruments. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 5nA. This surface mount device is designed to function within an operating temperature range of -40°C to 85°C. The LMS4684LDX/NOPB is RoHS compliant and available in a tape and reel packaging configuration with 4500 units per package.
Texas Instruments LMS4684LDX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS4684LDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
