
Texas Instruments LMS485CM technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Interface | RS-422, RS-485 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 320uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMS485CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.