Texas Instruments LMS485CM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS485CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.