The LMS485IM is a single transceiver with a data rate of 2.5Mbps, operating within a supply voltage range of 4.75V to 5.25V. It is packaged in a SOIC case and is suitable for use in temperatures ranging from -40°C to 85°C. The device is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Texas Instruments LMS485IM technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS485IM to view detailed technical specifications.
No datasheet is available for this part.