
The LMS485IMX is a single-transceiver interface IC from Texas Instruments, packaged in a SOIC case. It operates from a 5V supply voltage and is available on tape and reel. The device is not radiation hardened and is not RoHS compliant. It features a single receiver, transmitter, and transceiver logic function.
Texas Instruments LMS485IMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS485IMX to view detailed technical specifications.
No datasheet is available for this part.