
3.3V fixed positive linear voltage regulator (LDO) with 1A output current. Features 1.25V dropout voltage and 1% accuracy. Operates from a 2.5V to 15V input voltage range. Packaged in a TO-252-3 surface mount case. Maximum operating temperature is 125°C.
Texas Instruments LMS8117ADTX-3.3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS8117ADTX-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.