
1-A, 3.3V fixed positive linear voltage regulator with 1.2V dropout voltage. Features a 15V maximum input voltage and operates from 0°C to 125°C. This surface mount component, housed in a TO-252-3 package, offers 1% output voltage accuracy and 75dB PSRR. It is lead-free and RoHS compliant, supplied on tape and reel.
Texas Instruments LMS8117ADTX-3.3/NOPB technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS8117ADTX-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.