
1A Fixed Output Linear Voltage Regulator (LDO) with 1.8V output voltage. Features 1% accuracy, 1A maximum output current, and a 15V maximum input voltage. Operates from 2.5V minimum input voltage and offers a 75dB Power Supply Rejection Ratio (PSRR). Packaged in a 4-pin SOT-223 surface mount case, suitable for operation between 0°C and 125°C.
Texas Instruments LMS8117AMP-1.8 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMS8117AMP-1.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
