1A fixed positive linear voltage regulator with 3.3V output voltage and 1% accuracy. Features a 1.2V dropout voltage, 15V maximum input voltage, and operates from 0°C to 125°C. This surface mount component is housed in a 4-SOT-223 package, measuring 6.5mm x 3.56mm x 1.6mm. RoHS compliant and lead-free.
Texas Instruments LMS8117AMP-3.3/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Dropout Voltage | 1.2V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS8117AMP-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.