
1-A, 1.8V fixed positive linear voltage regulator with 1.2V dropout voltage. Features 1% accuracy, 15V maximum input voltage, and 1A maximum output current. Operates from 0°C to 125°C in a 4-pin SOT-223 surface mount package. RoHS compliant and lead-free.
Texas Instruments LMS8117AMPX-1.8/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS8117AMPX-1.8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.