
Texas Instruments LMT01DQXR technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -50 |
| Number of Bits | 13 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMT01DQXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.