
Automotive-grade 2-pin temperature sensor, offering 0.5°C accuracy across a -40°C to 125°C operating range. Features a 13-bit resolution and a pulse train interface for digital output. Operates from a 2V to 5.5V supply voltage. Designed with SOLDER termination and AEC-Q100 screening for automotive applications.
Texas Instruments LMT01QLPGQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 13 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMT01QLPGQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.