
Texas Instruments LMT87LPM technical specifications.
| Package/Case | TO-226-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT87LPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.