Texas Instruments LMV1012TP-15/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV1012 |
| Supply Current | 200uA |
| Supply Type | Single |
| Voltage Gain | 15.6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1012TP-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.