Texas Instruments LMV1012UPX-07 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 8.1dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV1012UPX-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.