The LMV1024URX is a dual audio amplifier from Texas Instruments, featuring a 6-pin VFBGA package and industrial temperature operation. It has a supply voltage range of 1.6V to 3V and is designed for use in audio applications. The device has 2 channels and is suitable for industrial environments. The LMV1024URX is a high-performance amplifier solution for audio systems requiring low power consumption and high audio quality.
Texas Instruments LMV1024URX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.128 |
| Length | 1.628 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV1024URX to view detailed technical specifications.
No datasheet is available for this part.