
Texas Instruments LMV1032UP-15 technical specifications.
| Amplifier Type | POWER |
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Load Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 85uA |
| Termination | SMD/SMT |
| Voltage Gain | 15.4dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV1032UP-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.