Texas Instruments LMV1032UP-25 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 25.5dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV1032UP-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.