Texas Instruments LMV1032UPX-15/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Supply Type | Single |
| Voltage Gain | 15.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1032UPX-15/NOPB to view detailed technical specifications.
No datasheet is available for this part.
