
Texas Instruments LMV1032UR-25/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Supply Current | 85uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Supply Type | Single |
| Voltage Gain | 25.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1032UR-25/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.