Texas Instruments LMV105M7X technical specifications.
| -3db Bandwidth | 800kHz |
| Amplifier Type | GENERAL PURPOSE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| RoHS Compliant | No |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV105M7X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.