Texas Instruments LMV1089VY technical specifications.
| Package/Case | LQFP |
| Input Bias Current | 1.2uA |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV1089VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.