Texas Instruments LMV1089VYX/NOPB technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1.1mA |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1089VYX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.