
Single-channel, low-voltage operational amplifier featuring a 45MHz gain bandwidth product and 40V/µs slew rate. This rail-to-rail output amplifier operates with a minimum dual supply voltage of 1.25V and a maximum of 6V, or a single supply from 2.5V to 12V. It offers a typical supply current of 600µA and an output current of 20mA per channel. The component boasts a common mode rejection ratio of 77dB and a power supply rejection ratio of 72dB, with an input bias current of 400nA and an input offset voltage of 5mV. Packaged in a 5-SOT-23 for surface mounting, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Texas Instruments LMV116MFX/NOPB technical specifications.
| -3db Bandwidth | 45MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV116MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.