High-precision, single-channel operational amplifier featuring a 3MHz bandwidth and rail-to-rail output. This general-purpose op-amp offers a low input bias current of 3pA and an input offset voltage of 25µV. With a high Common Mode Rejection Ratio (CMRR) of 130dB and Power Supply Rejection Ratio (PSRR) of 120dB, it ensures excellent signal integrity. The device operates from a 2.7V to 5.25V supply, delivers 15mA output current, and boasts a slew rate of 4V/µs. Packaged in a compact SOT-23 surface-mount case, this RoHS-compliant component is suitable for a wide range of applications.
Texas Instruments LMV2011MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 17mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV2011MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
