
General purpose operational amplifier featuring a 3MHz gain bandwidth product and 4V/µs slew rate. This single-channel IC offers a low input offset voltage of 25µV and a high common mode rejection ratio of 130dB. Designed for surface mounting in a SOT-23 package, it operates from a 2.7V to 5.25V supply range with a typical supply current of 930µA. The amplifier provides a 15mA output current and a voltage gain of 132dB.
Texas Instruments LMV2011MFX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 930uA |
| Output Current | 15mA |
| Output Current per Channel | 17mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Supply Current | 930uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 132dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV2011MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
