
Texas Instruments LMV221SDX/NOPB technical specifications.
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV221SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
