
Texas Instruments LMV225TL/NOPB technical specifications.
| Amplifier Type | LINEAR |
| Frequency | 450MHz |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 0.98mm |
| Max Frequency | 2GHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.3mA |
| Thickness | 600um |
| Width | 0.975mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV225TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
