
Texas Instruments LMV225URX/NOPB technical specifications.
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV225URX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
