
Texas Instruments LMV226TL/NOPB technical specifications.
| Frequency | 450MHz |
| Height | 0.335mm |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.9mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV226 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV226TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.