
RF Detector 450MHz to 2000MHz 15dBm 4-Pin DSBGA T/R
Texas Instruments LMV226TLX/NOPB technical specifications.
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV226TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
