
Texas Instruments LMV228SD/NOPB technical specifications.
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV228 |
| Thickness | 800um |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV228SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
