RF/Microwave Detector, 50 MHz - 2000 MHz RF/MICROWAVE LINEAR DETECTOR, 1.50 X 1.50 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211DD, MICRO SMD, 8 PIN
Texas Instruments LMV232TLX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV232TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.