
Texas Instruments LMV243BL technical specifications.
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Length | 1.5mm |
| Nominal Supply Current | 12.5mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Thickness | 995um |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV243BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.