Texas Instruments LMV248LQ technical specifications.
| Lead Free | Contains Lead |
| Length | 4mm |
| Nominal Supply Current | 1.1mA |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV248LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.