
Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 117dB voltage gain. This CMOS device offers a 900µV maximum input offset voltage and a 0.182pA input bias current. Operating from 1.8V to 5V supply voltages, it provides a 0.66V/µs slew rate and 108mA output current. Packaged in an SC-70 (PDSO5) surface-mount case, it operates within a -40°C to 85°C temperature range.
Texas Instruments LMV301MG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.182pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 163uA |
| Output Current | 108mA |
| Output Current per Channel | 108mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.66V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Voltage Gain | 117dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV301MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.