
Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.182pA input bias current. This CMOS device offers rail-to-rail output, a 1.8V to 5V operating supply voltage range, and a 163µA operating supply current. Key specifications include a 62dB CMRR, 67dB PSRR, 117dB voltage gain, and a 0.66V/µs slew rate. Designed for surface mount applications, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments LMV301MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.182pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 163uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 108mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.66V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV301MG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.