
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.182pA input bias current. This single-channel, CMOS amplifier offers rail-to-rail output and operates from a 1.8V to 5V supply. It boasts a 62dB common mode rejection ratio and a 0.66V/µs slew rate. Designed for surface mount applications, it is packaged in a 5-pin SC format and operates within a temperature range of -40°C to 85°C.
Texas Instruments LMV301MGX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.182pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 163uA |
| Output Current | 108mA |
| Output Current per Channel | 108mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.66V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Voltage Gain | 117dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV301MGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
