
Single-channel, general-purpose operational amplifier featuring rail-to-rail output and a low input bias current of 0.182pA. This CMOS amplifier operates from a minimum supply voltage of 1.8V up to 5V, with a typical operating supply voltage of 3V and a low operating supply current of 163µA. It offers a gain bandwidth product of 1MHz, a slew rate of 0.66V/µs, and a high voltage gain of 117dB. The device boasts a Common Mode Rejection Ratio of 62dB and a Power Supply Rejection Ratio of 67dB, with an input offset voltage of 900µV. Designed for surface mounting, this RoHS compliant component is available in a 5-pin SC package and operates across a temperature range of -40°C to 85°C.
Texas Instruments LMV301MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.182pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 163uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 108mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.66V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV301MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.