
Single, low-voltage, rail-to-rail output operational amplifier with a 1MHz gain bandwidth product. Features a 1MHz bandwidth, 1V/µs slew rate, and 100dB voltage gain. Operates from a 2.7V to 5.5V supply with a typical 130µA supply current. Housed in a 5-SOT-23 surface mount package, this BICMOS amplifier offers a 7mV input offset voltage and 250nA input bias current. Suitable for operation between -40°C and 125°C.
Texas Instruments LMV321IDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
