Single, general-purpose operational amplifier featuring rail-to-rail output. This BICMOS IC offers a 1MHz gain bandwidth product and 100dB voltage gain. Operating from a 2.7V to 5.5V supply, it draws a typical 130µA supply current. The surface-mount device boasts a 1V/µs slew rate and 160mA output current per channel.
Texas Instruments LMV321IDCKRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV321IDCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
